RS PRO Nickel Plated Brass High Pressure Ball Valve 2 Way
- RS Stock No.:
- 7845412
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
| RS stock number | 7845412 |
| Product description | RS PRO Nickel Plated Brass High Pressure Ball Valve 2 Way |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Ball Valves 1/4 Turn, Gas Approved
Hot pressed, nickel plated brass ball valves, approved to BG technology standards. Suitable for gas at low pressures (according to the British Gas list) and for the distribution of natural gas, LPG and propane/air or propane/butane mixtures. Maximum Working Pressure (Gas): 20 bar. Working temperature: -20 to 60°C.
Gas Lever Valves
Note
Please make sure you use a registered GAS SAFE installer for all gas work in the UK
Used to isolate gas supply
Chrome finish
Colour-coded yellow handles
All valves to EN 331:1998; BS 21
BSPT taper threads to ISO7/1, BS21
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Working Pressure | 16 bar |
| Compression Fitting Size | 8 mm |
| Safe for Use With | Gas |
| Type | 2 Way |
| Attachment Type | Compression |
| Connection Size mm | 8 mm |
| Connection Size inch | 1/4 in |
| Body Material | Nickel Plated Brass |
| Handle Type | Lever |