RS PRO Gate Valve, 0.59in

RS Stock No.:
7845721
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
RS stock number 7845721
Product description RS PRO Gate Valve, 0.59in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Gate Compression Valve

Suitable for use with hot and low pressure cold water
Brass construction
Easy to use
Used for isolating water supply to an area


Specifications

Attribute Value
Brand RS PRO
Thread Standard or Connection Type Compression
Body Material Brass
Connection 15 mm Compression
Handle Height from Center 80 mm
Maximum Working Pressure 16 bar
Connection Size 0.59 in
Disc Material Mild Steel
Checking stock...
VND
198,350.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1198,350.04
*price per unit indicative
"RS PRO Gate Valve, 0.59in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products