Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 3585481
- Mfr. Prt No.:
- 932521002 GDML 2011 LED 24 VR black
- Brand:
- Hirschmann

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3585481 |
| Product description | Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 932521002 GDML 2011 LED 24 VR black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Electronic insert
Specifications
| Attribute | Value |
| Brand | Hirschmann |
| Pole Format | 2P+E |
| DIN 43650 Type | DIN 43650 A |
| Voltage Rating | 24 V ac/dc |
| Gender | Female |
| Indicator Light | Yes |
| Mounting Type | Central Nut |
| Cable Gland Size | PG11 |
| Colour | Black |
| Current Rating | 8 A |
| Protective Circuit | Yes |
| Series | GDML |
| IP Rating | IP65 |
| Termination Method | Screw Down |
| Cable Diameter | 4.5 → 11 mm |