RS PRO Steel 44 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 44mm Pitch Diam, 35mm Hub Diam

RS Stock No.:
5216345
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
RS stock number 5216345
Product description RS PRO Steel 44 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 44mm Pitch Diam, 35mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Steel Metric Spur Gears

RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

Note

SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

Features and Benefits

• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle

L745400-01L745595-01LE745400-02LI745400-01LI745517-01

Specifications

Attribute Value
Brand RS PRO
Face Width 10 mm
Pitch Diameter 44 mm
Hub Diameter 35 mm
Module 1
Number of Teeth 44
Bore Diameter 10 mm
Material Steel
Checking stock...
VND
1,070,420.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,070,420.68
*price per unit indicative
"RS PRO Steel 44 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 44mm Pitch Diam, 35mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products