RS PRO Steel 50 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 100mm Pitch Diam, 55mm Hub Diam
- RS Stock No.:
- 5216676
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
| RS stock number | 5216676 |
| Product description | RS PRO Steel 50 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 100mm Pitch Diam, 55mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears
RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Features and Benefits
• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Face Width | 20 mm |
| Pitch Diameter | 100 mm |
| Hub Diameter | 55 mm |
| Module | 2 |
| Number of Teeth | 50 |
| Bore Diameter | 15 mm |