Gear Wrench 12 Piece Spanner Set
- RS Stock No.:
- 4951047
- Mfr. Prt No.:
- 9412
- Brand:
- Gear Wrench

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4951047 |
| Product description | Gear Wrench 12 Piece Spanner Set |
| Manufacturer / Brand | Gear Wrench |
| Manufacturer part number | 9412 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
12 Piece Combination Gearwrench Set
Set contains 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm.
12 Piece metric Gear Wrench Set
6° movement on 8 and 9mm, 5° movement on 10 to 18mm
Meets or exceeds ANSI and DIN standards
72 Teeth ratcheting box head
Fully hardened all metal construction
nickel-chrome plated mirror finish
Specifications
| Attribute | Value |
| Brand | Gear Wrench |
| Number of Pieces | 12 |
| Set Type | Ratchet Spanner Set |
| Sizes in Set | 8 <arrow/> 19 mm |
| VDE/1000V Approved | No |
| Finish | Chrome |