Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue

RS Stock No.:
5351151
Mfr. Prt No.:
5266100BHTI
Brand:
Gems Sensors
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
RS stock number 5351151
Product description Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue
Manufacturer / Brand Gems Sensors
Manufacturer part number 5266100BHTI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Differential Pressure Transmitter Series 5266

Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.


Specifications

Attribute Value
Brand Gems Sensors
Maximum Pressure Reading 100 Pa
Output Type Analogue
Minimum Operating Temperature -18 °C
Minimum Pressure Reading -100 Pa
Accuracy ±1 %
Housing Material Stainless Steel
Pressure Reading Type Differential
Analogue Output 4 → 20 mA
Response Time 1 s
Supply Voltage 24 V dc
Media Measured Air, Non-Conductive Gas
Electrical Connection Terminal Strip
Maximum Operating Temperature +65 °C
Checking stock...
VND
7,619,528.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,619,528.91
*price per unit indicative
"Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products