Tesa 4323 Beige Masking Tape 38mm x 50m

RS Stock No.:
0513593
Mfr. Prt No.:
04323-00011-00
Brand:
Tesa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0513593
Product description Tesa 4323 Beige Masking Tape 38mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 04323-00011-00
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
RS stock number 0513593
Product description Tesa 4323 Beige Masking Tape 38mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 04323-00011-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

General Purpose Masking Tape

General purpose paper masking tape with a natural rubber adhesive. This multi-purpose tape is ideal for any job that needs masking which includes stopping paint from going onto certain areas or objects and giving you sharp clean edges. This tape can easily be applied to windows, woodwork and surfaces and can be removed without leaving any damage. This multi-surface tape is ideal for any painter, decorator and DIY user for jobs around the house.

Features and Benefits:

Ideal for sealing, fixing, marking and light-duty packaging
Temperature resistant to 50°C (short term)
Clean removal, leaves no residue
Supplied in rolls of 50m
Thickness: 0.13mm
Easy-to-tear - you can tear and apply as needed

This range includes the following:
513-587 - Width 50 mm
513-569 - Width 25 mm
513-593 - Width 38 mm

Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking

FAQs
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating and is usually made of a thin and easy to tear paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethylene and is very strong, flexible and water resistant.


Specifications

Attribute Value
Brand Tesa
Backing Material Paper
Adhesive Material Rubber
Width 38 mm
Length 50 m
Model Number 4323
Thickness 0.13 mm
Colour Beige
Checking stock...
VND
153,365.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
1153,365.59
*price per unit indicative
"Tesa 4323 Beige Masking Tape 38mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products