3M SCOTCH 2120E White Masking Tape 25mm x 50m

RS Stock No.:
7873237
Mfr. Prt No.:
101E 25mmx50m
Brand:
3M
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
RS stock number 7873237
Product description 3M SCOTCH 2120E White Masking Tape 25mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 101E 25mmx50m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

3M™ Scotch® Masking Tape 2120E, Beige

Introducing the 3M™ 2120E, it's a smooth yellow paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. Constructed from a crepe paper backing for conformability with am instant rubber adhesive coating. Great holding strength that resists lifting or curling that will reduce any reworking.

The 2120E masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

• General purpose paper masking tape
• Ideal for bundling, marking and identification
• Easy-to-tear - you can tear and apply as needed
• Designed for indoor use only
• Resist curling and lifting
• Easy to pull off the roll
• Offers a great paint line
• Instant Adhesion

Applications

• Great for indoor applications such as:
• Painting work
• Fixing masking materials
• Sealing, packing and marking
• Bundling

This range includes the following

787-3237 - 25mm x 50 m

787-3230 - 50mm x 50 m

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

What is the shelf life of this tape?

When stored in a dry clean place, the 3M 2120E has a shelf life of 12 months from date of despatch by 3M.


Specifications

Attribute Value
Brand 3M
Adhesive Material Rubber
Thickness 0.13 mm
Colour White
Model Number SCOTCH 2120E
Backing Material Paper
Width 25 mm
Length 50 m
Checking stock...
VND
116,331.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
1116,331.88
*price per unit indicative
"3M SCOTCH 2120E White Masking Tape 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products