Omron, 110V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2ND2DC100110
- RS Stock No.:
- 8411603
- Mfr. Prt No.:
- LY2ND2DC100110
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8411603 |
| Product description | Omron, 110V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2ND2DC100110 |
| Manufacturer / Brand | Omron |
| Manufacturer part number | LY2ND2DC100110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
LY Series
APPROVALS : VDE, UL, CSA, TUV
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Specifications
| Attribute | Value |
| Brand | Omron |
| Mounting Type | Plug In |
| Switching Current | 10 A |
| Coil Resistance | 11 kΩ |
| Depth | 36 mm |
| Maximum Switching Voltage AC | 250 V |
| Number of Poles | 2 |
| Height | 28 mm |
| Coil Power | 900 mW |
| Length | 21.5 mm |
| Contact Configuration | DPDT |
| Terminal Type | Plug In |
| Series | LY2N |
| Isolation Coil To Contact | 2 kV ac |
| Maximum Switching Voltage DC | 125 V |
| Coil Voltage | 110 V dc |