RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm

RS Stock No.:
7495124
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
RS stock number 7495124
Product description RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Glass Rope

Glass Rope Lagging is manufactured from a central core of glass fibre sliver
Contained by an open over-braid of texturised continuous filament glass yarn
Low thermal conductivity offers ideal and cost efficient method of insulating pipe work
High temperature flue sealing and caulking applications are also alternative uses for this type of product
Max. operating temperature +550°C


Specifications

Attribute Value
Product Type Glass Fibre Rope
Brand RS PRO
Material Glass Fibre Yarn
Flame Retardant Yes
Maximum Operating Temperature +300 °C
Diameter 12 mm
Length 30 m
Checking stock...
VND
1,445,151.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,445,151.61
*price per unit indicative
"RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products