GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG
- RS Stock No.:
- 3988054
- Brand:
- Souriau Sunbank by Eaton
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
| RS stock number | 3988054 |
| Product description | GOLD FLASH CRIMP SOCKET CONTACT,22-20AWG |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Souriau Sunbank by Eaton |
| Termination Method | Crimp |
| Series | TRIM TRIO SC |
| Wire Size | 22 → 20 AWG |
| Length | 19 mm |
| Contact Size | 16 |
| Contact Type | Signal |
| Contact Plating | Gold over Nickel |
| Current Rating | 13 A |
| Contact Material | Copper Alloy |
| Maximum Contact Resistance | 6 mΩ |
| Gender | Female |
| Mounting Type | Cable Mount |