Gerber Folding Spade Shovel with Carbon Steel Blade

RS Stock No.:
7638100
Mfr. Prt No.:
22-41578
Brand:
Gerber
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
RS stock number 7638100
Product description Gerber Folding Spade Shovel with Carbon Steel Blade
Manufacturer / Brand Gerber
Manufacturer part number 22-41578

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Gorge Folding Shovel

The folding shovel has a fast and smooth push button collapsible handle including a glass filled nylon shaft with a rubberised overgrip. The spade folds back, revealing a textured head that you use as a hammer for pounding in tent stakes. Lightweight and you can store it in the supplied bag.
The folding spades and shovels are tough lightweight and compact. Easy to use and transport no matter the environment.
With the foldable shovel you have a complete product that is a shovel/spade, hammer and a pick all in one.

SUPPLIED_WITH : Nylon storage bag included

Features and Benefits

Head made from forged steel
Handle is glass filled nylon
Pick penetrates hard packed ground and snow
Hammer available when spade is folded
Nylon drawstring bag
Portable - easy to pack and transport
Easy to store when not in use
Handy to leave in your car for emergency use
The spade/shovel has a lifetime guarantee

Applications

Outdoors
Camping
Back-Packing
Travelling
Where ever you need a shovel/spade

Important Size Information

Overall length 41.9 cm
Closed length 23.4 cm
Weight 793.7 g

Amazing Overall Benefits

Compact
Ideal for any use - multi-purpose
Easy to store and transport
Not just a shovel but also a hammer and pick
Take it anywhere in any environment


Specifications

Attribute Value
Brand Gerber
Type Folding Spade with Carbon Steel Blade
Handle Material Reinforced Nylon
Length 419 mm
Checking stock...
VND
1,368,364.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,368,364.20
*price per unit indicative
"Gerber Folding Spade Shovel with Carbon Steel Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products