Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.43mm od, 152m, Grey

RS Stock No.:
2074716
Mfr. Prt No.:
9451 008500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2074716
Product description Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.43mm od, 152m, Grey
Manufacturer / Brand Belden
Manufacturer part number 9451 008500
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
RS stock number 2074716
Product description Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.43mm od, 152m, Grey
Manufacturer / Brand Belden
Manufacturer part number 9451 008500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Single Pair 100% Beldfoil® Shield Cable

A shielded cable for the transmission of audio signals

Features and Benefits
· Flexible


Specifications

Attribute Value
Brand Belden
Audio Cable Type Line level Low Voltage signal Cable
Number of Cores 2
Cross Sectional Area 0.33 mm²
Voltage Rating 300 V
Drain Wire Yes
Screen Type Aluminium/PET Foil
Maximum Operating Temperature +75 °C
Screened/Unscreened Screened
Reel Length 152 m
Current Rating 2.9 A
Length 152 m
Standards Met Euroclass Eca
Conductor Strand Type Stranded
Sheath Material PVC
Conductor Resistance 46.259844 Ω/km
Core Strands 7/30
Characteristic Impedance 45 Ω
Conductor Material Copper
Size of Strands 30 AWG
Capacitance Core To Core 114.8 pF/m
Capacitance Core To Screen 219.76 pF/m
Sheath Colour Grey
Number of Strands 7
Outer Diameter 3.43 mm
American Wire Gauge 22 AWG
Insulation Material PP
Minimum Operating Temperature -20 °C
Cable Shape Multicore
Checking stock...
VND
7,392,723.59
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
17,392,723.5948,636.34
*price per unit indicative
"Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.43mm od, 152m, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products