GREY OPEN SLOT TRUNK,NOM 50WX25H, 2M L

RS Stock No.:
2084000
Mfr. Prt No.:
08834000
Brand:
Betaduct

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2084000
Product description GREY OPEN SLOT TRUNK,NOM 50WX25H, 2M L
Manufacturer / Brand Betaduct
Manufacturer part number 08834000
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
RS stock number 2084000
Product description GREY OPEN SLOT TRUNK,NOM 50WX25H, 2M L
Manufacturer / Brand Betaduct
Manufacturer part number 08834000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

PVC Open Slot - Grey

Betaduct Open Slot PVC Cable Trunking
From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.

The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.

Note

Dimensions shown are actual sizes, which are larger than the Nominal Sizes.

Features and Benefits

• Self-extinguishing PVC to UL94-V0 flammability rating
• Suitable for temperatures up to +60°C
• Fire rating approvals to UL94-V0, CSA C22·2
• Lloyds Register listed
• UK rail authority approvals listed


Specifications

Attribute Value
Brand Betaduct
Width 50 mm
Depth 25 mm
Trunking/Chain Type Slotted Panel Trunking
Colour Grey
Material PVC
Length 2 m
Slot Type Open
Checking stock...
VND
5,020,892.31
Out of stock
Price Pack (1 Pack of 12)
Pack(s)Per Pack(VND)Per Unit(VND)
15,020,892.31418,407.69
*price per unit indicative
"GREY OPEN SLOT TRUNK,NOM 50WX25H, 2M L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt