RS PRO Grey PVC Duct Clip, 9.5mm Max. Bundle

RS Stock No.:
0479611
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0479611
Product description RS PRO Grey PVC Duct Clip, 9.5mm Max. Bundle
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
RS stock number 0479611
Product description RS PRO Grey PVC Duct Clip, 9.5mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Self-Adhesive Duct Clip

Pliable duct able to retain cables or bundles of wires up to 9.5mm diameter. Easy to fit in any position, clips are designed to quickly click together to hold cables. Has a large self-adhesive based area.


Specifications

Attribute Value
Brand RS PRO
Colour Grey
Depth 13.8 mm
Maximum Bundle Diameter 9.5 mm
Cable Clip/Clamp Style Duct Clip
Width 25.4 mm
Affixing Method Self Adhesive
Length 28.5 mm
Material PVC
Checking stock...
VND
305,266.57
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(VND)Per Unit(VND)
1305,266.5712,210.66
*price per unit indicative
"RS PRO Grey PVC Duct Clip, 9.5mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products