Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size

RS Stock No.:
1029844
Mfr. Prt No.:
973501100 KLEPS 2 BU BLACK
Brand:
Hirschmann Test & Measurement
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
RS stock number 1029844
Product description Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973501100 KLEPS 2 BU BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hook Clips

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Beryllium Copper, Bronze
Length 66 mm
Colour Black
Voltage Rating 30 V ac, 60 V dc
Tip Size 2 mm
Connector Type Socket
Current Rating 6 A
Checking stock...
VND
258,189.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
1258,189.82
*price per unit indicative
"Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products