Bahco Adjustable Spanner, 750 mm Overall Length, 77mm Max Jaw Capacity
- RS Stock No.:
- 7179175
- Mfr. Prt No.:
- 97C
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7179175 |
| Product description | Bahco Adjustable Spanner, 750 mm Overall Length, 77mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 97C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Heavy Duty Adjustable Wrench
Side nut adjustable wrench for heavy-duty applications forged in one piece for better performance with a chrome plated finish.
Features and Benefits
High performance alloy steel
Head angle 15º provides better accessibility
Measurement scale in mm
Bigger and rounded handles for a comfortable grip
Chrome plated
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 750 mm |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 77 mm |
| Handle Type | Metal |
| Material | Alloy Steel |