RS PRO EPDM M32 Cable Gland, 20mm, IP67, Grey
- RS Stock No.:
- 2797065
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
| RS stock number | 2797065 |
| Product description | RS PRO EPDM M32 Cable Gland, 20mm, IP67, Grey |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
RS Pro IP67 EPDM Cable Glands/Grommets
The grey RS Pro halogen free rubber membrane cable grommets are an excellent choice where space is limited.
Note
This product is not suitable as a direct replacement for traditional cable glands when positive and secure retention are needed.
Features and Benefits
Provides protection up to IP67
Quick and low-cost method of feeding cables through panels
Tapered top provides a degree of retention and sealing
Thread size of M16 to M50
Operating temperature of -40°C to +110°C
Cable diameter range of 5 to 35 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Grey |
| Maximum Operating Temperature | +110 °C |
| Minimum Cable Diameter | 15 mm |
| IP Rating | IP67 |
| Minimum Operating Temperature | -40 °C |
| Maximum Cable Diameter | 20 mm |
| Material | EPDM |
| Thread Size | M32 |