Hammond 1593 Black ABS Enclosure, 92 x 66 x 21mm

RS Stock No.:
7733195
Mfr. Prt No.:
1593SBK
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7733195
Product description Hammond 1593 Black ABS Enclosure, 92 x 66 x 21mm
Manufacturer / Brand Hammond
Manufacturer part number 1593SBK
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
RS stock number 7733195
Product description Hammond 1593 Black ABS Enclosure, 92 x 66 x 21mm
Manufacturer / Brand Hammond
Manufacturer part number 1593SBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Hand Held Instrument Case

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.

Note

Instrument cases with one panel include a battery compartment for 1 x PP3 or 2 x AA batteries.

Electronic instrument enclosure, ideally suited for mounting printed circuit boards
Ergonomically designed for a comfortable fit into the user's hand
Recessed top for membrane display or pad
Units with battery door use a long life three snap door
Lap joint construction provides protection against dust accumulation and splashing water
Moulded in grey or black general purpose ABS plastic with a satin texture
Enclosure is secured with self tapping screws


Specifications

Attribute Value
Brand Hammond
Body Material ABS
External Length 92 mm
External Width 66 mm
External Height 21 mm
External Dimensions 92 x 66 x 21 mm
Colour Black
IP Rating IP54
Series 1593
Ventilated No
Carrying Handle No
Weight 56 g
Standards Met RoHS
Checking stock...
VND
145,205.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
1145,205.62
*price per unit indicative
"Hammond 1593 Black ABS Enclosure, 92 x 66 x 21mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products