TE Connectivity 2 Piece Mechanical Tool Kit with Case

RS Stock No.:
7821179
Mfr. Prt No.:
58579-1
Brand:
TE Connectivity
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
RS stock number 7821179
Product description TE Connectivity 2 Piece Mechanical Tool Kit with Case
Manufacturer / Brand TE Connectivity
Manufacturer part number 58579-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Production Tool

A pistol style ratchet action production tools for terminating MTA cable sockets with discrete 24, 20 or 18 awg wires. Consists of a pistol grip handle which accepts 0.1in. or 0.156in. termination heads (available separately). The tool will index a connector along and terminate wires as they are fed into the head. The head can be rotated for user convenience. The tool is very compact and lightweight in use having a ratchet release lever. Instructions for assembly and termination included.

120-4477 : Hand tool only
129-5085 : Terminating Head only
782-1179 : Hand tool with Terminating Head as per 120-4477 and 129-5058


Specifications

Attribute Value
Brand TE Connectivity
Number of Pieces 2
Set Type Mechanical
Storage Type Case
Checking stock...
VND
19,127,597.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,127,597.37
*price per unit indicative
"TE Connectivity 2 Piece Mechanical Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products