HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Female

RS Stock No.:
1148248
Mfr. Prt No.:
09330102701
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1148248
Product description HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09330102701
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
RS stock number 1148248
Product description HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09330102701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han E® 16A Screw Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Han E® Inserts

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ’1 to 16’ or ’1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)

L114823-01

Specifications

Attribute Value
Brand HARTING
Thread Size M3 x 10
Type Connector Insert
Series Han E
Pole Format 10P+E
Number of Contacts 10
Number of Rows 2
Voltage Rating 500 V
Current Rating 16 A
Gender Female
Checking stock...
VND
943,208.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
1943,208.84
*price per unit indicative
"HARTING Han E Heavy Duty Power Connector Insert, 10 contacts, 16A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products