RS PRO Magnifier, 10X x Magnification, 18mm Diameter
- RS Stock No.:
- 3429814
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
| RS stock number | 3429814 |
| Product description | RS PRO Magnifier, 10X x Magnification, 18mm Diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Triplet Pocket Magnifiers
This series of hand held magnifiers from our trusted and reliable own brand RS PRO is an excellent collection of magnifying glasses perfect for magnifying objects and close up precision work. This series of magnifiers are available with single, double or triple lenses, each offering varying levels of magnification and combination options providing versatility. The lenses provide high quality magnification and are able to produce clear and precise images. The lenses are recessed in a durable polished chrome plated body offering excellent protection when not in use. In addition, the magnifying glasses are supplied with a high quality leather pouch offering enhanced protection and storage.
Available sizes:
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification
Features and benefits
• Available with single, double or triple lenses
• Combination of lenses offers a versatile magnifier
• Clear and precise magnification with minimal distortion
• Lightweight and compact design
• Housed in a polished chrome plated case offering excellent protection
• Supplied with a high quality leather pouch for enhanced protection and storage
Application
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing
FAQs
How strong is the magnifying glass?
Each magnifying glass offers a different magnifying strength, with combination options available.
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification
What are the lens diameters?
3429814 - 18 mm (triple lens)
3429808 - 18 mm (double lens)
3429375 - 21 mm (single lens)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Magnification Power | 10X, 15X, 20 X |
| Lens Diameter | 18 mm |
| Type | Triple Lens Magnifier |
| Magnifier Type | Jewellers Loupe |