NewLink HDMI Extender Pair 35m, 4096 x 2160
- RS Stock No.:
- 9186816
- Mfr. Prt No.:
- NLHDMI-RP4K
- Brand:
- NewLink

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9186816 |
| Product description | NewLink HDMI Extender Pair 35m, 4096 x 2160 |
| Manufacturer / Brand | NewLink |
| Manufacturer part number | NLHDMI-RP4K |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9186816 |
| Product description | NewLink HDMI Extender Pair 35m, 4096 x 2160 |
| Manufacturer / Brand | NewLink |
| Manufacturer part number | NLHDMI-RP4K |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HDMI Repeater up to 35 m
The HDMI repeater is used to chain two HDMI cables together to create a longer HDMI extension. It works by regenerating the high definition video and digital audio it receives from the source, transmitting it along the second cable for perfect display at a distance of up to 35 m.
Extend cable length up to 35 metres
Maximum input: 20m (using 24 AWG cable)
Maximum output: 15m (using 24 AWG cable)
Supports: 4k x 2k, 1080p and 3D
Bandwidth: 10.2 Gbps
Input: 1x HDMI female port
Output: 1x HDMI female port
Dimensions: 51 (L) x 28 (W) x 13 (H)mm
Specifications
| Attribute | Value |
| Brand | NewLink |
| Type | Extender Pair |
| Video Connection Type | HDMI |
| Number of Video Ports | 1 |
| Maximum Resolution | 4096 x 2160 |
| Extension Distance | 35 m |
| Audio Connection Type | HDMI |