RS PRO 500ml HDPE Wide Neck Storage Bottle

RS Stock No.:
4610544
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
RS stock number 4610544
Product description RS PRO 500ml HDPE Wide Neck Storage Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Round Wide-Neck Laboratory Bottles

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
• 60 ml - 461-0522
• 250 ml - 461-0538
• 500 ml - 461-0544
• 1000 ml - 461-0550
• 2000 ml - 461-0566

Features and Benefits:

• Translucent, rigid HDPE bottles with polypropylene screw caps
• Heavy-duty and durable in use, as well as food contact applications
• Leak-proof, liner-less design
• Ideal for a wide range of medium and large-volume sampling applications
• Screw caps have non-stick feature and open or close in less than 1.5 turns
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• An HDPE lid creates a secure, leakproof seal
• Good chemical resistance
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc


Specifications

Attribute Value
Brand RS PRO
Length 161 mm
Dimensions 75 (Dia.) x 161 mm
Material HDPE
Capacity 500 ml
Neck Type Wide Neck
Diameter 75 mm
Bottle Type Storage Bottle
Checking stock...
VND
1,471,096.13
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(VND)Per Unit(VND)
11,471,096.13147,109.61
*price per unit indicative
"RS PRO 500ml HDPE Wide Neck Storage Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products