TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 6831813
- Mfr. Prt No.:
- 292254-5
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6831813 |
| Product description | TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 292254-5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6831813 |
| Product description | TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 292254-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
TE Connectivity 2.0mm Single Row Panel Mount Headers - CT Series
CT series single row panel mount plug style headers with a 2.0mm centreline. These plug style, shrouded, feed through panel mount headers have UL 94V-0 66 nylon housings, tin plated brass pin contacts and accept a wire size of 22 to 30 AWG. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | AMP CT |
| Length | 19.4 mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Width | 6.8 mm |
| Pitch | 2 mm |
| Housing Material | Nylon |
| Gender | Male |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |