RS PRO Anti-Static Anti-Static Bag 457mm width

RS Stock No.:
2877773
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
RS stock number 2877773
Product description RS PRO Anti-Static Anti-Static Bag 457mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Pro Anti Static Bags - Silver

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.

Note

Dimensions quoted are internal dimensions

Features and Benefits

• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.


Specifications

Attribute Value
Brand RS PRO
Packaging Type Static Shielding Bag
Anti-Static Yes
Width 457 mm
Bubble Bag No
Static Shielding Yes
Length 610 mm
Thickness 0.07 mm
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive Yes
Quantity Per Package 100
Closure Type Heat Seal
Colour Silver
Height 610 mm
Moisture Barrier No
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Tensile Strength 31.72 mPa
Checking stock...
VND
5,947,990.44
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
15,947,990.4459,479.90
*price per unit indicative
"RS PRO Anti-Static Anti-Static Bag 457mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products