RS PRO Polyolefin Black, Blue, Brown, Green/Yellow, Red, White, Yellow Cable Sleeve Kit, 2.4mm Diameter

RS Stock No.:
0397679
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0397679
Product description RS PRO Polyolefin Black, Blue, Brown, Green/Yellow, Red, White, Yellow Cable Sleeve Kit, 2.4mm Diameter
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
RS stock number 0397679
Product description RS PRO Polyolefin Black, Blue, Brown, Green/Yellow, Red, White, Yellow Cable Sleeve Kit, 2.4mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RS PRO Portable Heat Shrink Kit

From RS PRO a portable heat shrink kit consisting of a range of 170 assorted high-quality heat shrink tubing. The tubing contained in this versatile kit is in a range of colours and diameters to suit a range of different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes and has a carrying handle on the top. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its heat ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state

Kit Contents

This heat shrink kit contains two main heat shrink tubing types both made from flexible polyolefin. Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. Polyolefin also has excellent insulation properties and is resistant to common fluids and solvents.

Standard Flame Retardant Heat Shrink with a 2:1 shrink ratio. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1
Adhesive Lined Flame Retardant Heat Shrink with a 3:1 heat ratio. When heated this polyolefin tubing shrinks radially to a third its original diameter hence the ratio of 3:1 and is ideal for covering irregular or awkward shapes. This tube also has an inner adhesive lining, which, when heated, melts to form a watertight sealing around the joint. This type of heat shrink is also called ’dual wall’

What is Heat Shrink Tubing Used For?

Heat shrink is very versatile and is used in both commercial and industrial applications for protecting and sealing and encapsulating cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation Applications include the following:

• Electrical insulation
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

How to Use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.


Specifications

Attribute Value
Brand RS PRO
Colour Black, Blue, Brown, Green/Yellow, Red, White, Yellow
Sleeve Diameter 2.4 mm, 3 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm
Shrink Ratio 2:1, 3:1
Adhesive Lined Yes
Material Polyolefin
Fire Behaviour Flame Retardant
Dielectric Strength 37 kV/mm for 2:1, 25 kV/mm for 3:1
Standards Met RoHS Compliant
Checking stock...
VND
6,587,815.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,587,815.78
*price per unit indicative
"RS PRO Polyolefin Black, Blue, Brown, Green/Yellow, Red, White, Yellow Cable Sleeve Kit, 2.4mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products