RS PRO, 4U Rackmount Enclosure Ventilated, 177 x 483 x 466mm

RS Stock No.:
6657646
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6657646
Product description RS PRO, 4U Rackmount Enclosure Ventilated, 177 x 483 x 466mm
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
RS stock number 6657646
Product description RS PRO, 4U Rackmount Enclosure Ventilated, 177 x 483 x 466mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Note

Top cover (11 x 417 x 455 mm) must be ordered separately

Features and benefits

  • Highly durable and heavy duty design

  • Ventilated, allowing good air circulation and temperature control

  • Handles for ease of installation and safe removal

  • Ventilated and Un-ventilated top covers available (purchased separately)

  • Quick and easy to install

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 6657630: Heavy duty rack case,1U 466x423x34.6mm

  • 6657633: Heavy duty rack case,2U 466x423x79.1mm

  • 6657637: Heavy duty rack case,3U 466x423x123.5mm

  • 6657646: Heavy duty rack case,4U 466x423x168mm

  • 6657649: Heavy duty rack case,5U 466x423x212.4mm

  • 6657643: Heavy duty rack case,6U 466x423x256.9mm

Are top covers included?

Ventilated and Non-Ventilated top covers can be purchased separately via:

  • 6657652: Heavy duty rack case vented top cover

  • 6657655: Heavy duty rack case unvented top cover


Specifications

Attribute Value
Brand RS PRO
Rack Units 4 U
Front Panel Material Aluminium
External Dimensions 177 x 483 x 466 mm
Colour Grey
Ventilated Yes
External Depth 466 mm
External Case Material Aluminium, Steel
External Width 436 mm
Standards Met RoHS
External Height 168 mm
Checking stock...
VND
6,802,276.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,802,276.53
*price per unit indicative
"RS PRO, 4U Rackmount Enclosure Ventilated, 177 x 483 x 466mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products