RS PRO Steel Padlockable Door Bolt

RS Stock No.:
0751247
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
RS stock number 0751247
Product description RS PRO Steel Padlockable Door Bolt
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Spring-Loaded Door Bolts

RS PRO heavy duty spring loaded bolts ideal for doors and gates. These door bolts remain in locked position until intentionally released. These steel bolts have a zinc plated finish and a shoot diameter 1/2 inch (13 mm). These door bolts are supplied complete with a staple plate.

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Sliding bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. These bolts are padlockable for extra security.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Features and Benefits:

Sturdy security bolt - can be used with a padlock
Length 215 mm
Steel construction
Zinc plated

Typical Applications

Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection where required. These RS PRO spring-loaded bolts are suitable for wooden and metal gates.
Gates
Garage doors

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Length 215 mm
Material Steel
Padlockable Yes
Checking stock...
VND
480,182.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1480,182.85
*price per unit indicative
"RS PRO Steel Padlockable Door Bolt" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products