RS PRO Yellow Standard Peak Bump Cap, ABS Protective Material
- RS Stock No.:
- 9185683
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
| RS stock number | 9185683 |
| Product description | RS PRO Yellow Standard Peak Bump Cap, ABS Protective Material |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO yellow standard peak bump cap
From RS PRO, comes a high-quality yellow standard peak bump cap. Manufactured to industry standards and featuring an innovative design, these bump caps are a fantastic part of PPE (personal protective equipment) which can be utilised across many applications providing protection in areas where there are risks of obtaining a minor head bump or laceration on the head.
APPROVALS : CE Certified
Features and benefits:
- Durable high-density EVA protects and gives comfort to the wearer
- Shock absorption provided by the Inner ABS (acrylonitrile, butadiene and styrene) shell and soft pad
- CE certified that conforms with health, safety, and environmental protection standards
- Long peak (7cm) for maximum protection against shock and light
- Ventilation ports and the cap comfortable to wear and it conforms to AN81
- Hi Vis for increased visibility in dark environments
Applications
Whilst not a substitute for a hard hat in environments where falling objects can be commonplace, bump caps are a fantastic addition to PPE uniform as they have been constructed to protect the user from minor head bumps and lacerations that can happen whilst working with overhead piping, low ceilings or hanging items.
Bump caps should only be used in environments where there is a risk of impact between the wearer’s head and stationary objects such as
Applications or worksites with low ceilings, sharp corners or hanging objects
- Electricians
- Light construction
- DIY
- Manufacturing and industrial environments
Is this cap adjustable?
Yes, this cap features hook and loop adjustability.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Protective Material | ABS |
| Integral Sweatband | No |
| Machine Washable | No |
| Complies With EN812 | Yes |
| Peak Type | Standard |
| Adjustable | Yes |
| Cap Material | Cotton |
| Colour | Yellow |
| Head Size | 52 - 65 cm |