Solentec Limited Linear Solenoid, 24 V dc, 37 x 20 x 26 mm

RS Stock No.:
9059966
Mfr. Prt No.:
SK1037 24V
Brand:
Solentec Limited
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
RS stock number 9059966
Product description Solentec Limited Linear Solenoid, 24 V dc, 37 x 20 x 26 mm
Manufacturer / Brand Solentec Limited
Manufacturer part number SK1037 24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Solentec Latching Pull Solenoids

Solentec Latching pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.

Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads


Specifications

Attribute Value
Brand Solentec Limited
Action Pull
Supply Voltage 24 V dc
Maximum Stroke 3 mm
Dimensions 37 x 20 x 26 mm
Checking stock...
VND
381,217.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1381,217.06
*price per unit indicative
"Solentec Limited Linear Solenoid, 24 V dc, 37 x 20 x 26 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products