Knipex Tool Steel Combination Pliers Combination Pliers, 180 mm Overall Length

RS Stock No.:
1585293
Mfr. Prt No.:
02 06 180
Brand:
Knipex
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
RS stock number 1585293
Product description Knipex Tool Steel Combination Pliers Combination Pliers, 180 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 02 06 180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VDE High Leverage Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

APPROVALS : VDE

35% saving in power due to new, improved lever action
Versatile use due to gripping zones for flat and round material
Separate cutting edges for soft, hard and piano wire, and long cutting edges for thicker cables
Cutting edges additionally induction hardened, edge hardness approx. 64 HRC
Made from high grade special tool steel, oil-hardened and tempered
Chrome-plated head with two-colour two-component handles
VDE-tested and conforms to IEC 900 1000 V
Overall length 180mm


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 11.5 mm
Overall Length 180 mm
Tip Style Straight
Material Cutting Capability Hard Wire; Piano Wire; Stranded Wire
Plier Type Combination Pliers
Material Tool Steel
Checking stock...
VND
1,560,228.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,560,228.11
*price per unit indicative
"Knipex Tool Steel Combination Pliers Combination Pliers, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products