Knipex 200 mm Diagonal Cutters
- RS Stock No.:
- 2971998
- Mfr. Prt No.:
- 74 07 200
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2971998 |
| Product description | Knipex 200 mm Diagonal Cutters |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 74 07 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
High Leverage Diagonal Cutter
APPROVALS : VDE
Precision cutting edge
Chrome vanadium steel jaw
Plastic dipped insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 200 mm |
| Type | Diagonal Cutters |