TE Connectivity, 27kΩ 10W Wire Wound Chassis Mount Resistor YP1027KJ ±5%

RS Stock No.:
7542630
Mfr. Prt No.:
YP1027KJ
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7542630
Product description TE Connectivity, 27kΩ 10W Wire Wound Chassis Mount Resistor YP1027KJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number YP1027KJ
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
RS stock number 7542630
Product description TE Connectivity, 27kΩ 10W Wire Wound Chassis Mount Resistor YP1027KJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number YP1027KJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Capacitor Balancing Resistors

Voltage Balancing Resistors - YP10 Series

TE Connectivity YP series high power capacitor discharge resistors designed for quick and
easy mounting on capacitors, having a mounting pitch of 31.8 mm. The YP series wirewound ceramic core resistors are coated with multilayer silicone to provide excellent insulation of the resistance wire over a temperature range of 55°C to 350°C. Ideally suited for industrial grade capacitors, the YP series are for voltage balancing of series connected aluminium electrolytic capacitors and capacitor voltage discharge safety applications in high voltage circuits.

Silicone Coated for Flame proofing
Incorporates stainless steel mounting terminals for direct mounting on capacitors
High Quality Resistive Wires


Specifications

Attribute Value
Brand TE Connectivity
Resistance 27 kΩ
Minimum Temperature Coefficient -100 ppm/°C
Maximum Temperature Coefficient +100 ppm/°C
Package/Case Tubular
Series YP10
Termination Style Screw
Dimensions 9.5 (Dia.) x 50 mm
Technology Wire Wound
Maximum Operating Temperature +350 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 10 W
Checking stock...
VND
333,721.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1333,721.85
*price per unit indicative
"TE Connectivity, 27kΩ 10W Wire Wound Chassis Mount Resistor YP1027KJ ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products