Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery, 600mAh, 1.2V – Pack of

RS Stock No.:
3777911
Mfr. Prt No.:
F734A0544
Brand:
Panasonic
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
RS stock number 3777911
Product description Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery, 600mAh, 1.2V - Pack of
Manufacturer / Brand Panasonic
Manufacturer part number F734A0544

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

NiCd Rechargeable, Sanyo

High Temperature Industrial Tagged

Note

Do not connect batteries in parallel
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs

Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V

Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V


Specifications

Attribute Value
Brand Panasonic
Capacity 600 mAh
Terminal Type Tagged
Number of Batteries Supplied 1
Chemistry NiCd
Brand Range Sanyo Cadnica
Size AA
Nominal Voltage 1.2 V
Operating Temperature Range -20 → +70 °C
Checking stock...
VND
186,423.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
1186,423.93
*price per unit indicative
"Panasonic Sanyo Cadnica AA NiCd Rechargeable AA Battery, 600mAh, 1.2V - Pack of" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products