Hirose Female U.FL to Female U.FL Coaxial Cable, Ultra-Fine, 50 Ω, 100mm, Terminated

RS Stock No.:
1360907
Mfr. Prt No.:
U.FL-2LP-068N1-A-(100)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360907
Product description Hirose Female U.FL to Female U.FL Coaxial Cable, Ultra-Fine, 50 Ω, 100mm, Terminated
Manufacturer / Brand Hirose
Manufacturer part number U.FL-2LP-068N1-A-(100)
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
RS stock number 1360907
Product description Hirose Female U.FL to Female U.FL Coaxial Cable, Ultra-Fine, 50 Ω, 100mm, Terminated
Manufacturer / Brand Hirose
Manufacturer part number U.FL-2LP-068N1-A-(100)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hirose U.FL Series Ultra Small Coaxial Cable Assemblies

U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes

Features and Benefits

• Supports high frequencies of up to 6 GHz
• Terminated with ultra fine coaxial cable for secure and stable connection
• Tactile click for mating assurance
• Range of mated heights can be achieved
• Available as single and double ended cable assemblies
• Wide range of cable lengths and plug sizes

Product Application Information

These U.FL series ultra small coaxial cable assemblies are suitable for use in applications that require high frequency transmission using a small coaxial connector. Applications include wire communications devices, electronic measuring instruments, GPS, wireless LAN and Bluetooth


Specifications

Attribute Value
Brand Hirose
Terminated/Unterminated Terminated
Coaxial Type Ultra-Fine
Connector A U.FL
Connector A Gender Female
Connector B U.FL
Outer Diameter 1.13 mm
Connector B Gender Female
Characteristic Impedance 50 Ω
Attenuation 5.44dB/m
Length 100 mm
Current Rating 10 mA
Sheath Colour Grey
Conductor Strand Type Stranded
Checking stock...
VND
80,135.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
180,135.09
*price per unit indicative
"Hirose Female U.FL to Female U.FL Coaxial Cable, Ultra-Fine, 50 Ω, 100mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products