Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V
- RS Stock No.:
- 1030894
- Mfr. Prt No.:
- 931265106 STAS 20
- Brand:
- Hirschmann

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1030894 |
| Product description | Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 931265106 STAS 20 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1030894 |
| Product description | Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 931265106 STAS 20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Cable Plugs & Sockets
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.
Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.
Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.
Specifications
| Attribute | Value |
| Brand | Hirschmann |
| Termination Method | Screw |
| Current Rating | 16 A |
| Series | ST |
| Pole Format | 2P+E |
| Colour | Grey |
| IP Rating | IP54 |
| Plug/Socket | Plug |
| Minimum Operating Temperature | -30 |
| Voltage Rating | 250.0 V |
| Maximum Operating Temperature | +90 °C |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |