RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece

RS Stock No.:
0132031
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
RS stock number 0132031
Product description RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 100 mm
Thread Size M12
Pilot Diameter 14 mm
Drill Bit Type Counterbore
Cutter Diameter 20 mm
Shank Type Plain
Shank Diameter 12.5 mm
Cutter Length 22 mm
Material HSS
Checking stock...
VND
1,516,499.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,516,499.04
*price per unit indicative
"RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products