RS PRO HSS M12 Spiral Point Tap Tap Set

RS Stock No.:
3406552
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
RS stock number 3406552
Product description RS PRO HSS M12 Spiral Point Tap Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HSS, Tap & Die Sets, Workshop Range, Plastic Case

High speed steel taps
Second Lead Tap Set
Can produce through holes, blind hole, providing sufficient clearance is available for point and swarf
Straight flute, 7° lead angle

Spiral Point Tap Set

Intended for producing through holes, as swarf is propelled forward by the spiral point


Specifications

Attribute Value
Brand RS PRO
Thread Size M12
Type Spiral Point Tap
Set Type Threading Tap Set
Material HSS
Number of Pieces 7
Checking stock...
VND
1,860,891.62
Out of stock
Price Set
Unit(s)Per Unit(VND)
11,860,891.62
*price per unit indicative
"RS PRO HSS M12 Spiral Point Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products