RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac
- RS Stock No.:
- 1232241
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232241 |
| Product description | RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232241 |
| Product description | RS PRO IPM3000N HVAC Clamp Meter, Max Current 1kA ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IPM3000N HVAC Clampmeter, 1000 A
From the trusted RS PRO brand, this IPM3000N is a great value 1000 A ac power meter with features designed to suit HVAC and electrical maintenance applications. The clamp meter features a wide clamping jaw that can fit easily around power cables, presenting an efficient way to measure amps and volts in various kinds of electrical devices.
While the device is primarily designed to measure amps via the sensor clamp, it also features inputs for different kinds of sensor and test equipment.
This HVAC clamp meter has a wide and easy-to-read display screen, that can display customized data such as elapsed time and minimum and maximum readings. Powered by alkaline batteries for maximum portability, and featuring a straight forward interface, this clamp meter presents a cost-effective and robust solution to measuring current, particularly in HVAC equipment.
Features and Benefits
• 10 000 count dual display LCD
• True rms current & voltage measurement
• True and apparent power and phase angle measurement (kW, kVA, Ø)
• Dual display options (kW+PF, kVA+ Ø,V+A, A+Hz, V+Hz)
• 1000 Aac current range to check motor & compressor current consumption
• 40 mm clamp diameter
• Min/Max with elapsed time to capture motor inrush current readings
• Data hold facility
• 1 nF to 3500 μF capacitance range suits run/start capacitor checks
• 1 kHz frequency measurement range
• Diode and continuity test
• μA range to measure flame sensor current
• 900 °C range Type K thermocouple input socket
• Analyse time-stamped temperature and power data
• 100 MΩ resistance range
• Dimensions 228 x 76 x 39 mm
• Weight 465 g
Applications
This versatile clamp meter can be used for a variety of purposes. In general electronics, you might use it to check for energized circuits and balanced loads, or to capture motor in-rush current readings. However, it is also desinged with HVAC equipment readings in mind. This clampmeter can use its MAX/MIN recording in the temperature mode to assess efficiency, and further analyse both temperature and voltage data with the timestamp function. It is also able to measure flame safegaurd device current draw, and can provide an insulation test up to 100MΩ.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : Test leads, crocodile clips (x2), case, 9 V PP3 ba
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Best Temperature Measurement Accuracy | 1 % ± 1 °C, 1 % ± 2 °F |
| Best Resistance Measurement Accuracy | 1 % ± 10 Digits |
| Absolute Maximum Resistance Measurement | 999.9 kΩ |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| True RMS | Yes |
| Display Type | LCD |
| Best AC Voltage Accuracy | ±(1% rdg + 20dgts) |
| Model Number | IPM3000N |
| Best AC Current Accuracy | ±(2% rdg + 20dgts) |
| AC Voltage Measurement Resolution | 100 µV |
| Jaw Capacity Busbars | 40 mm |
| AC Current Measurement Resolution | 10 mA |
| Clamp Meter Type | HVAC Clamp Meter |
| Absolute Maximum AC Current Measurement | 1 kA ac |
| Resistance Measurement Resolution | 100 mΩ |
| Temperature Measurement Resolution | 0.1 °C, 0.1 °F |
| Absolute Maximum Temperature Measurement | +1000 °F, +900 °C |
| Best DC Voltage Accuracy | ±(1% rdg + 20dgts) |
| DC Voltage Measurement Resolution | 100 µV |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Voltage, Frequency, Power, Resistance, Temperature |