Amphenol ICC DMW 11 Way Panel Mount D-sub Connector Plug
- RS Stock No.:
- 1600437
- Mfr. Prt No.:
- DAM11W1PN
- Brand:
- Amphenol ICC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1600437 |
| Product description | Amphenol ICC DMW 11 Way Panel Mount D-sub Connector Plug |
| Manufacturer / Brand | Amphenol ICC |
| Manufacturer part number | DAM11W1PN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Series D mixed connectors
Specifications
| Attribute | Value |
| Brand | Amphenol ICC |
| Number of Contacts | 11 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Panel Mount |
| D Connector Type | Mixed Contact D-Sub |
| D-Sub Shell Size | A |
| Termination Method | Solder |
| Current Rating | 7.5 A |
| Mixed Contact Layout | 11W1 |
| Housing Material | Steel |
| Length | 38.76 mm |
| Width | 12.55 mm |
| Depth | 14.65 mm |
| Dimensions | 38.76 x 12.55 x 14.65 mm |
| Minimum Operating Temperature | -55.0 °C |
| Series | DMW |
| Maximum Operating Temperature | +125 °C |
| Contact Plating | Gold over Nickel |
| Contact Material | Phosphor Bronze |