Ideal Sure Trace 959 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V

RS Stock No.:
7833970
Mfr. Prt No.:
61-959
Brand:
Ideal

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7833970
Product description Ideal Sure Trace 959 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V
Manufacturer / Brand Ideal
Manufacturer part number 61-959
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
RS stock number 7833970
Product description Ideal Sure Trace 959 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V
Manufacturer / Brand Ideal
Manufacturer part number 61-959

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ideal 61-959 SureTrace™ Open/Closed Circuit Tracer Kit

Troubleshooting test tool kit for finding circuit breakers and hidden wire problems in electrical wiring installations. Identifies breakers/fuses with CertainCircuit™ detection, finds open and shorts circuits and trace wires behind walls and underground.

Note

Supplied with UK mains connection lead for cable tracing

SUPPLIED_WITH : Transmitter TR-955, Receiver RC-959, Tracer Test L

TR-955 Transmitter

Tests energized circuits up to 600V AC/DC
Tests de-energized circuits
Injects a powerful signal into the circuit
Can be used on GFCI protected equipment
Does not affect sensitive equipment on the circuit
Indicated presence of AC/DC voltage
Low battery indicator

RC-959 Receiver

Super bright OLED display
Rotating display (in 90° increments)
Displays 0-99 numeric signal strength
Four modes of sensitivity
CertainCircuit™ detection
Peak detecting bar graph
Audible indication (pitch/tone)
Displays battery life remaining

IC-958 Inductive Clamp

Induces a signal onto the circuit
Powered solely by a separate battery pack
Battery pack has a magnetic strap for hanging in panels
1 in. jaw opening. 6 ft cord


Specifications

Attribute Value
Brand Ideal
Power Source Battery
Minimum Safe Working Voltage 0 V
Maximum Frequency 32.768 kHz
Minimum Operating Temperature 0 °C
Model Number p Sure Trace 959
Includes (4) Batteries, 61-565 Strap, BP-958 Battery Pack, C-955 Hard Carrying Case, IC-958 Inductive Clamp, RC-956 Receiver, TL-956 Tracer Test Lead Set, TR-955 Transmitter, User Manual
Meter Type Cable Tracer, Fuse Finder
Battery Life 25 h
Safety Category Level CAT III
Maximum Safe Working Voltage 600 V
Safety Category Voltage 600 V
Battery Type AA
Safety Category CAT III 600 V
Display Type OLED
Maximum Operating Temperature +50 °C
Checking stock...
VND
47,718,249.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
147,718,249.18
*price per unit indicative
"Ideal Sure Trace 959 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products