RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit
- RS Stock No.:
- 1446602
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1446602 |
| Product description | RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1446602 |
| Product description | RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro IDM20 Pocket Multimeter with ICM20 Clamp Meter Kit
RS Pro IDM20 Pocket Multimeter 1231930
The RS Pro IDM20 is a great value pocket digital multimeter with double-moulded plastic housing and a large, high contrast 4000 Counts LCD display. Features include non-contact detection and flashlight.
Features and Benefits
Pocket size digital multimeter
3 digit, 4000 Count LCD display
Data Hold
Resistance & capacitance measurement
Frequency, duty cycle measurement
Diode & continuity check
Built-in non-contact AC voltage detector plus flashlight
Autoranging with auto power off
Low battery indication: ""BAT"" symbol indicates low battery condition
ACV bandwidth 50 Hz to 60 Hz
Auto Power Off 15 minutes (approximately)
200 mA resettable fused current range
Double-moulded housing
Dimensions 104 mm x 55 mm x 32.5 mm
Weight 145 g
EN61010-1 CAT IV 600 V / CAT III 1000 V
Supplied with integral test leads, AAA batteries 1.5 V x2 and user manual
RS Pro ICM20 Current Clampmeter 1233230
RS Pro ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.
Features and Benefits
2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V
Supplied with PP3 battery (installed), manual and carrying case
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Application | Electrical, Industrial |
| Kit Contents | Multimeter, Clamp Meter |
| Model Number | ICM20, IDM20 |