RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
2391140
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2391140
Product description RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
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
RS stock number 2391140
Product description RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Straight PCB Mounting Sockets

Gold plated ribbon contacts with thermoplastic insulators to UL94V-0 and shielded metal shell
Sockets are fitted with spring clips
Plugs have metal covers for extra shielding

L470601-02

Specifications

Attribute Value
Brand RS PRO
Series Centronics
Number of Contacts 50
Pitch 2.16 mm
Current Rating 12 A
Contact Material Brass
Termination Method Solder
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
VND
58,165.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
158,165.94
*price per unit indicative
"RS PRO 2.16mm Pitch 50 Way Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products