ifm electronic NPN Hall Effect Sensor, Switching Current 50 mA, Supply Voltage 7 → 30 V dc

RS Stock No.:
1238748
Mfr. Prt No.:
MX5015
Brand:
ifm electronic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238748
Product description ifm electronic NPN Hall Effect Sensor, Switching Current 50 mA, Supply Voltage 7 → 30 V dc
Manufacturer / Brand ifm electronic
Manufacturer part number MX5015
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
RS stock number 1238748
Product description ifm electronic NPN Hall Effect Sensor, Switching Current 50 mA, Supply Voltage 7 → 30 V dc
Manufacturer / Brand ifm electronic
Manufacturer part number MX5015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ifm electronic MX5 Series Hall Effect Speed Sensors

Ifm electronic MX5 series hall effect speed sensors for non-contact detection of speed and direction of rotation. High switching frequency and an extended temperature range make the MX5 sensors ideal for speed and rotation detection on drives, axes and shafts. The sensors use hall measuring cells that function reliably without contact, even in cases of heavy soiling.

Switching frequencies up to 15000 Hz
Precise detection and reduced phase shift
Wide temperature range: -32…125 °C
Flanged housing


Specifications

Attribute Value
Brand ifm electronic
IP Rating IP67, IP69K
Housing Material Brass (Socket), FPM (O-Ring), Polyamide
Supply Voltage 7 → 30 V dc
Mounting Style Cable Mount
Depth 49.5 mm
Output Type NPN
Minimum Operating Temperature -32 °C
Width 15 (Dia.) mm
Terminal Type Wire Lead
Switching Current 50 mA
Detection Range 1.7 mm
Maximum DC Voltage 30 V
Body Style Barrel
Dimensions 15 (Dia.) x 49.5 mm
Maximum Operating Temperature +140 °C
Switching Frequency 15 kHz
Checking stock...
VND
2,841,971.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,841,971.09
*price per unit indicative
"ifm electronic NPN Hall Effect Sensor, Switching Current 50 mA, Supply Voltage 7 → 30 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products