Igus T Series, TS-04-12-300, Linear Guide Rail 12mm width 300mm Length

RS Stock No.:
4885041
Mfr. Prt No.:
TS-04-12-300
Brand:
Igus
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
RS stock number 4885041
Product description Igus T Series, TS-04-12-300, Linear Guide Rail 12mm width 300mm Length
Manufacturer / Brand Igus
Manufacturer part number TS-04-12-300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

L488497-01

Specifications

Attribute Value
Brand Igus
Manufacturer Series T
Rail Width 12 mm
Rail Length 300 mm
Material Hard Anodized Aluminium
Static Load Rating 0.96 kN
Checking stock...
VND
1,372,967.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,372,967.26
*price per unit indicative
"Igus T Series, TS-04-12-300, Linear Guide Rail 12mm width 300mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products