SMC 2/2 Pneumatic Manual Control Valve IL Series
- RS Stock No.:
- 8435331
- Mfr. Prt No.:
- IL201-N02
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8435331 |
| Product description | SMC 2/2 Pneumatic Manual Control Valve IL Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | IL201-N02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC IL200 Series
The SMC IL200 booster relay series is used when the piping between instrumentation and operational area is long, or when operational area has large capacity. Series IL200 can help accelerate actuation speed considerably.
Lock-up valve
Connections: 1/4"
Effective orifice (Cv): 17mm² (0.9)
Specifications
| Attribute | Value |
| Brand | SMC |
| Function | 2/2 |
| Body Material | Aluminium Alloy |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | IL |
| Thread Size | 1/4 |
| Connection Port Thread | NPT 1/4 |
| Maximum Operating Pressure | 1 MPa |
| Number of Ports | 2/2 |
| Thread Standard | NPT |