Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
- RS Stock No.:
- 4974337
- Mfr. Prt No.:
- 0601218162
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4974337 |
| Product description | Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601218162 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Compact Impact Drill (GSB 16 RE)
SUPPLIED_WITH : Slide handle, depth stop and carry case
1 speed impact drill
Auto-Lock for simple and fast tool changes
Soft grip for low-vibration work
Slim and secure grip for fatigue-free and safe work
Control Electronic - exact pilot drilling, speed / impact rate perfectly geared for optimum drilling rate
Speed preselection with setting wheel
Forward/reverse operation
Spindle collar diameter of 43 mm (European standard)
Specifications
| Attribute | Value |
| Drill Type | Impact Drill |
| Brand | Bosch |
| Chuck Size | 13 mm |
| Brushed/Brushless Motor | Brushed |
| Drilling Capacity Wood | 30 mm |
| Wattage | 701 W |
| Number of Batteries | 0 |
| Drilling Capacity Masonry | 18 mm |
| Drilling Capacity Metal | 13 mm |
| Orientation | Straight |
| Corded/Cordless | Corded |
| Chuck Type | Keyless |
| Plug Type | BS 4343 |
| Voltage Rating | 110 V |
| Model Number | GSB 16 RE |