Belden 2 Pair Screened Twisted Pair Data Cable, 0.22 mm², 24 AWG, 30m, Chrome Sheath

RS Stock No.:
0802373
Mfr. Prt No.:
9729.003
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0802373
Product description Belden 2 Pair Screened Twisted Pair Data Cable, 0.22 mm², 24 AWG, 30m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9729.003
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
RS stock number 0802373
Product description Belden 2 Pair Screened Twisted Pair Data Cable, 0.22 mm², 24 AWG, 30m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9729.003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Individually Shielded Extended Distance Cable

24 AWG (7x32) tinned copper conductors insulated with Datalene® and laid in twisted pairs.

Features and Benefits

Each pair is individually shielded with a Beldfoil aluminium-polyester shield with a Zfold construction
Highly recommended for use in RS422 systems
Each pair of wires is individually shielded


Specifications

Attribute Value
Brand Belden
Number of Pairs 2
Cross Sectional Area 0.22 mm²
Cable Type Twisted Pair
Outer Sheath Material PVC
Cable Shape Twisted Pair
Voltage Rating 300 V
Shield Type U/STP
Sheath Colour Chrome
Screened/Unscreened Screened
Characteristic Impedance 100 Ω
Core Strands 7/32 AWG
Outer Diameter 6.76 mm
American Wire Gauge 24 AWG
Length 30 m
Checking stock...
VND
6,600,160.35
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
16,600,160.35220,005.35
*price per unit indicative
"Belden 2 Pair Screened Twisted Pair Data Cable, 0.22 mm², 24 AWG, 30m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products